Surface mount single color LED emitter, red illumination, featuring a 0402 (1005 metric) package. This component offers a 140° viewing angle and a luminous intensity of 85mcd at a 20mA forward current and 2V forward voltage. The lens is colorless and clear, with a diffused, rectangular style. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Rohm SML-P12UTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 140° |
| Voltage | 2V |
| Wavelength | 620nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P12UTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.