
Dual Color Standard LED emitter, featuring red and yellowish-green illumination. This ultra-compact, 1mm x 1mm surface mount component boasts a 0.20mm height and a diffused milky white lens. Operating with a 20mA forward current, it delivers 52mcd luminous intensity. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Rohm SML-P24MUWT86 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Square, Colorless, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P24MUWT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.