The SML-P24MUWT86M is a 2-LED surface mount picoLED duo from Rohm, featuring a 620nm wavelength and luminous intensity of 52mcd. It is packaged in a 1010 case and designed for surface mount applications. The device measures 0.2mm in height, 1mm in length and width, with a clear square lens style. It is available in a green and red color combination.
Rohm SML-P24MUWT86M technical specifications.
| Package/Case | 1010 |
| Color | Green, Red |
| Height | 0.2mm |
| Length | 1mm |
| Lens Color | Clear |
| Lens Style | Square |
| Luminous Intensity | 52mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Series | SML-P24 PICOLED-DUO |
| Wavelength | 620nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P24MUWT86M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.