Rohm SML-S13MTT86 technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Height | 1.95mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SML-S1 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-S13MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.