
The SML-S13RTT86 is a single infrared LED with a circular, dome lens style. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is available in a 1206 surface mount package quantity of 2000, packaged in tape and reel. It is not radiation hardened and is not Reach SVHC compliant.
Rohm SML-S13RTT86 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Lens Style | Circular, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-S13RTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
