Rohm SML-S13VTT68 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.95mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SML-S1 |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-S13VTT68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
