
This single LED from Rohm has a luminous intensity of 112mcd and a forward current of 20mA. It is available in a PLCC package and is designed for surface mount applications. The operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Rohm SML-Z14VTT86A technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-Z14VTT86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
