Surface mount single color LED emitter, blue illumination, featuring a colorless transparent lens. This component operates with a 20mA forward current and emits light at a 428nm wavelength, producing 9mcd luminous intensity with a 110° viewing angle. Housed in a 1206 (3216 metric) package, it measures 3mm in length, 2mm in width, and has a 1.5mm height. The LED is lead-free, RoHS compliant, and suitable for operation between -30°C and 85°C.
Rohm SML010BATT86 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 428nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML010BATT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.