
Surface mount single color LED emitter, green illumination with a colorless transparent lens. Features a 1208 (3020 metric) package, 20mA forward current, and 360mcd luminous intensity at 525nm wavelength. Offers a wide 140° viewing angle and operates within a -30°C to 85°C temperature range. This RoHS compliant component is supplied on tape and reel.
Rohm SML012ECTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 360mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML012ECTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
