Rohm SML032RGB1T1 technical specifications.
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3530 |
| Package/Case | 1412 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 2.9mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML032RGB1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
