Surface mount single color LED emitter, blue illumination, featuring a colorless transparent lens. This component operates with a 20mA forward current, delivering 3.6mcd luminous intensity at a 428nm wavelength. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height, with a 140° viewing angle. The LED is lead-free and RoHS compliant, suitable for operation between -30°C and 85°C.
Rohm SML310BATT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 428nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML310BATT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.