Rohm SML511DWT86R technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 40mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Wavelength | 608nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML511DWT86R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.