Surface mount standard LED emitter, blue illumination color, featuring a 140° viewing angle and 468nm wavelength. This component offers 14mcd luminous intensity at a 5mA forward current. Encased in a compact 1.6mm x 0.8mm x 0.65mm minimold package (0603/1608), it presents a transparent clear lens. Operates within a -40°C to 100°C temperature range and is lead-free and RoHS compliant.
Rohm SML512BC4TT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.65mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML512BC4TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.