Rohm SML813BC8TT86 technical specifications.
| Package/Case | 1305 |
| Color | Blue |
| Height | 1.15mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 56mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SML-81 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML813BC8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.