
Uni-color blue chip LED, surface mount, 2-pin, non-lead-frame SMT package in a 0605 (1611 Metric) case. Features a colorless, non-diffused rectangular lens with dimensions of 1.2x0.55x0.47 mm. Operates with a maximum forward current of 20 mA and a maximum power dissipation of 66 mW, with a reverse voltage rating of 5 V. Offers an intensity of 16 mcd and an operating temperature range from -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SMLA12BC7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Case 0605(1611Metric) |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 16mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.55x0.47mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Power Dissipation | 66mW |
| Reverse Voltage | 5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SMLA12BC7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.