Rohm SMLA12WBC7W1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 56mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLA12WBC7W1 to view detailed technical specifications.
No datasheet is available for this part.