The SMLC14WBEPW1 is a surface-mount LED with a white diffused lens and a luminous intensity of 1800mcd. It has a compact 1x1mm footprint and is available in quantities of 3000. The LED is packaged in tape and reel format and is compliant with RoHS regulations. It is part of the SML-52 series from Rohm.
Rohm SMLC14WBEPW1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.7mm |
| Length | 3.8mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 1800mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML-52 |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLC14WBEPW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.