
Surface mount single color blue LED emitter, 0603 package (1.6mm x 0.8mm x 0.46mm). Features colorless transparent diffused lens, 140° viewing angle, and 468nm wavelength. Operates with a 20mA forward current and 29V voltage, delivering 22mcd luminous intensity. RoHS compliant and suitable for operation between -30°C and 85°C.
Rohm SMLE12BC7TT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.46mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Voltage | 29V |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLE12BC7TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.