Rohm SMLE12BC7TT861 technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLE12BC7TT861 to view detailed technical specifications.
No datasheet is available for this part.