
Rohm SMLE12BC7TT86Q technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 22mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLE12BC7TT86Q to view detailed technical specifications.
No datasheet is available for this part.
