
Surface mount single color LED emitter, white illumination, featuring a 0603 (1608 metric) package. This diffused rectangular lens LED operates with a 5mA forward current, delivering 71mcd luminous intensity and a wide 170° viewing angle. Measuring 1.6mm x 0.8mm with a 0.46mm height, it is RoHS compliant and suitable for operation between -30°C and 85°C.
Rohm SMLE12WBC7W1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.46mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 170° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLE12WBC7W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
