White, single-color LED emitter featuring a milky white diffusion for uniform light output. This 1.2mm component operates within a temperature range of -40°C to 85°C and possesses two terminals for simple integration. Designed for standard LED applications, it offers a single function for illumination.
Rohm SMLEN3WBC8W1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SMLEN3WBC8W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.