Rohm SMLF13WBDW1 technical specifications.
| Case Code (Imperial) | 0704 |
| Package/Case | 1810 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLF13WBDW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.