Rohm SMLF13WBDW11 technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | 0704 |
| Color | White |
| Height | 0.4mm |
| Length | 1.8mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLF13WBDW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.