Rohm SMLK34WBECW1 technical specifications.
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.28 |
| Height | 0.8mm |
| Length | 4mm |
| Lens Size | 1.5mm |
| Lens Style | Flat, Colorless, Rectangular |
| Luminous Flux | 14lm |
| Luminous Intensity | 5500mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLK34WBECW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.