Rohm SMLM12CBC7W1 technical specifications.
| Package/Case | 0805 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLM12CBC7W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.