
Rohm SMLN34RGB1W1C technical specifications.
| Case Code (Imperial) | 1104 |
| Case Code (Metric) | 2710 |
| Package/Case | 1104 |
| Color | Blue, Green, Red |
| Forward Current | 5mA |
| Height | 0.6mm |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PicoLED™ |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLN34RGB1W1C to view detailed technical specifications.
No datasheet is available for this part.
