Rohm SMLP12HBC7W1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Pink |
| Height | 0.25mm |
| Length | 1mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 22mcd |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP12HBC7W1 to view detailed technical specifications.
No datasheet is available for this part.