Rohm SMLP12WBC7W1R technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Lens Style | Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP12WBC7W1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.