Rohm SMLP13EC8TT86 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Blue |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat, Square, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP13EC8TT86 to view detailed technical specifications.
No datasheet is available for this part.