Surface mount RGB LED emitter featuring a 0404 (1010 metric) case code. This three-die LED emits red, green, and blue light with a diffused, flat, square lens. Delivering 45mcd luminous intensity at a 135° viewing angle, it operates with a 5mA forward current. Designed for lead-free and RoHS compliant applications, it is packaged on tape and reel.
Rohm SMLP34RGB1W3 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Color | Blue, Green, Red |
| Forward Current | 5mA |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 0.6mm |
| Lens Style | Flat, Square, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 135° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP34RGB1W3 to view detailed technical specifications.
No datasheet is available for this part.