Rohm SMLP36RGB1W1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.2mm |
| Length | 1.5mm |
| Wavelength | 470nm |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm SMLP36RGB1W1 to view detailed technical specifications.
No datasheet is available for this part.