Triple color LED emitter featuring red, green, and blue light output. This 6-terminal component operates across a wide temperature range from -40°C to 85°C. Its milky white diffusion provides uniform illumination.
Rohm SMLVN6RGB1W1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SMLVN6RGB1W1 to view detailed technical specifications.
No datasheet is available for this part.