
Rohm SMLW56RGB1W1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML |
| Viewing Angle | 470° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLW56RGB1W1 to view detailed technical specifications.
No datasheet is available for this part.