The SMLZ14WBEPW1 is a surface mount LED emitter from Rohm with a luminous intensity of 2000mcd. It features a PLCC package and is available in a white color with a diffused lens transparency. The LED has a height of 2.05mm, length of 3.2mm, and width of 2.8mm, making it suitable for surface mount applications. The device is packaged in cut tape and is part of the SML-Z1 series.
Rohm SMLZ14WBEPW1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2000mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLZ14WBEPW1 to view detailed technical specifications.
No datasheet is available for this part.