Rohm SPR-54MVWF technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Yellow |
| Diameter | 5mm |
| Height | 8.9mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Colorless, Circular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Voltage | 3V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SPR-54MVWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.