Rohm UMF22NTR technical specifications.
| Collector-emitter Voltage-Max | 12V |
| hFE Min | 270 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMF22NTR to view detailed technical specifications.
No datasheet is available for this part.