Rohm UMH1N technical specifications.
| Height | 0.9mm |
| Length | 2mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMH1N to view detailed technical specifications.
No datasheet is available for this part.