Roline 11.03.1555 technical specifications.
| Color | Red |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Plug |
| Length | 500mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Roline 11.03.1555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.