Roline 11.03.1585 technical specifications.
| Color | Red |
| Connector Type A | Receptacle |
| Connector Type B | SATA, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Roline 11.03.1585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
