Roline 12.02.1160 technical specifications.
| Color | Clear |
| Connector Type A | USB, Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Roline 12.02.1160 to view detailed technical specifications.
No datasheet is available for this part.