Roline 14.01.3102 technical specifications.
| Depth | 185mm |
| Height | 42mm |
| Number of Ports | 8 |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Roline 14.01.3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.