Roline 14.02.5027 technical specifications.
| Depth | 63mm |
| Height | 23mm |
| Number of Ports | 4 |
| USB Standard | USB 3.0 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Roline 14.02.5027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.