Roline 14019861 technical specifications.
| Depth | 104mm |
| Height | 24mm |
| Number of Ports | 2 |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Roline 14019861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.