
Rose+Krieger Round Tube Parallel Clamp, strut profile 40 mm,
Rose+Krieger 154000000200 technical specifications.
| Length | 45mm |
| Material | Aluminium |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Rose+Krieger 154000000200 to view detailed technical specifications.
No datasheet is available for this part.
