Rose+Krieger 4000421 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Series | Frameworks® |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rose+Krieger 4000421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.