
Rose+Krieger 40050002000 technical specifications.
| Height | 30mm |
| Length | 2m |
| Mount | Standard |
| Reach SVHC Compliant | Yes |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Rose+Krieger 40050002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
