
Rose+Krieger 4016301 technical specifications.
| Package/Case | Metal |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Outside Diameter | 47mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rose+Krieger 4016301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
