Rose 01.050503 technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Color | Grey |
| Height | 30mm |
| Mount | Standard |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 70g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 01.050503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.