Rose 01.162609 technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Color | Grey |
| Height | 90mm |
| Mount | Standard |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2010g |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 01.162609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.